IMBD4448-G3-18
vs
BAT46WS-TP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
GREEN PACKAGE-3
|
R-PDSO-G2
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
0.35 W
|
0.2 W
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
0.75 A
|
Reverse Current-Max |
|
0.5 µA
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare IMBD4448-G3-18 with alternatives
Compare BAT46WS-TP with alternatives