IMP37-33JCM/T vs LT1521IST-5#TR feature comparison

IMP37-33JCM/T Imp Inc

Buy Now Datasheet

LT1521IST-5#TR Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IMP INC ANALOG DEVICES INC
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB SOP,
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.95 V 0.75 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 5.5 V 20 V
Input Voltage-Min 4.75 V 5.5 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
Length 9.959 mm 6.505 mm
Line Regulation-Max 0.019%
Load Regulation-Max 0.03%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.3 A
Output Voltage1-Max 3.365 V 5.15 V
Output Voltage1-Min 3.235 V 4.85 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.821 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 3%
Width 9.144 mm 3.505 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish Tin/Lead (Sn/Pb)

Compare IMP37-33JCM/T with alternatives

Compare LT1521IST-5#TR with alternatives