Part Details for IMP37-33JCM/T by Imp Inc
Overview of IMP37-33JCM/T by Imp Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMP37-33JCM/T
IMP37-33JCM/T CAD Models
IMP37-33JCM/T Part Data Attributes
|
IMP37-33JCM/T
Imp Inc
Buy Now
Datasheet
|
Compare Parts:
IMP37-33JCM/T
Imp Inc
Fixed Positive LDO Regulator, 3.3V, 0.95V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IMP INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.95 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 9.959 mm | |
Line Regulation-Max | 0.019% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.821 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.144 mm |
Alternate Parts for IMP37-33JCM/T
This table gives cross-reference parts and alternative options found for IMP37-33JCM/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMP37-33JCM/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521IST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | IMP37-33JCM/T vs LT1521IST-5#TR |
LD1085D2T25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | IMP37-33JCM/T vs LD1085D2T25 |
LT1084CT-12 | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | IMP37-33JCM/T vs LT1084CT-12 |
SPX2815U-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | Sipex Corporation | IMP37-33JCM/T vs SPX2815U-2.5 |
LT1086-05-220MR1 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IMP37-33JCM/T vs LT1086-05-220MR1 |
CS9202YDFR8 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 | onsemi | IMP37-33JCM/T vs CS9202YDFR8 |
LF33ABV | Very low drop voltage regulator with inhibit | STMicroelectronics | IMP37-33JCM/T vs LF33ABV |
SPX1521U-3.3-L | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN | Exar Corporation | IMP37-33JCM/T vs SPX1521U-3.3-L |
SPX2810R-3.3/TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, TO-252AA, 3 PIN | Sipex Corporation | IMP37-33JCM/T vs SPX2810R-3.3/TR |
MIC39300-2.5BU | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Micrel Inc | IMP37-33JCM/T vs MIC39300-2.5BU |