IP1R18K-05-BSS2 vs IP3R18K-05 feature comparison

IP1R18K-05-BSS2 TT Electronics Resistors

Buy Now Datasheet

IP3R18K-05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-3, 3 PIN ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 4%
Base Number Matches 1 3
Pbfree Code No
Part Package Code TO-204AA
Pin Count 2
Input Voltage-Max 35 V
Input Voltage-Min 7.5 V

Compare IP1R18K-05-BSS2 with alternatives

Compare IP3R18K-05 with alternatives