IPL1-109-02-STL-D vs IPT1-109-01-S-D feature comparison

IPL1-109-02-STL-D

Part not found

Search for IPL1-109-02-STL-D

IPT1-109-01-S-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature Shrouded
Connector Type Rectangular Power Connector
Contact Finish Mating Gold (30) Over Nickel (50)
Contact Finish Termination Tin (Sn) - With Nickel (Ni) Barrier
Contact Gender Male
Contact Material Phosphor Bronze
DIN Conformance No
Empty Shell No
Filter Feature No
IEC Conformance No
Insulator Material Liquid Crystal Polymer
JESD-609 Code e3
MIL Conformance No
Mixed Contacts No
Mounting Type Board
Option General Purpose
Termination Type Solder
Total Number of Contacts 18
UL Flammability Code 94V-0
Base Number Matches 1