IPL1-109-02-STL-D vs PLCH18M400C2 feature comparison

IPL1-109-02-STL-D

Part not found

Search for IPL1-109-02-STL-D

PLCH18M400C2 Amphenol Positronic

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type Rectangular Power Connector
Contact Finish Mating Gold (30) Over Nickel
Contact Finish Termination Tin Lead
Contact Gender Male
Contact Material Beryllium Copper/Brass
DIN Conformance No
Empty Shell No
Filter Feature No
IEC Conformance No
JESD-609 Code e0
MIL Conformance No
Mating Information Multiple Mating Parts Available
Mixed Contacts No
Mounting Type Board
Option General Purpose
Termination Type Solder
Total Number of Contacts 18
Base Number Matches 1