IPL1-118-02-L-SH-K
vs
39-54-0185
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
POLARIZATION
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE
|
Contact Finish Termination |
|
TIN (100) OVER NICKEL
|
JESD-609 Code |
|
e3
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
UL Flammability Code |
|
94V-2
|
|
|
|
Compare IPL1-118-02-L-SH-K with alternatives
Compare 39-54-0185 with alternatives