IRF1310 vs IRF610B feature comparison

IRF1310 International Rectifier

Buy Now Datasheet

IRF610B Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection Drain
Configuration Single Single With Built-In Diode
DS Breakdown Voltage-Min 100 V 200 V
Drain Current-Max (ID) 43 A 3.3 A
Drain-source On Resistance-Max 0.04 Ω 1.5 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
JEDEC-95 Code TO-220AB TO-220
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 1 2
Part Package Code SFM
Package Description To-220, 3 Pin
Pin Count 3
Avalanche Energy Rating (Eas) 40 Mj
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 38 W
Pulsed Drain Current-Max (IDM) 10 A
Terminal Finish Tin Lead