IRL81A
vs
IRL81A-S
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Forward Current-Max |
0.1 A
|
0.1 A
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
RADIAL MOUNT
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Peak Wavelength |
883 nm
|
860 nm
|
Response Time-Max |
0.000002 s
|
|
Reverse Voltage-Max |
5 V
|
5 V
|
Semiconductor Material |
AlGaAs
|
|
Spectral Bandwidth |
44 m
|
30 m
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
2
|
Configuration |
|
SINGLE
|
Forward Voltage-Max |
|
1.6 V
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
INFRARED LED
|
Output Power-Nom |
|
12 mW
|
Shape |
|
ROUND
|
Size |
|
1.52 mm
|
Viewing Angle |
|
24 deg
|
|
|
|
Compare IRL81A with alternatives
Compare IRL81A-S with alternatives