IRL81A
vs
Q68000A8000
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
SIDE VIEW
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
880 nm
|
860 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.52 mm
|
1.52 mm
|
Base Number Matches |
4
|
2
|
Forward Voltage-Max |
|
1.5 V
|
Mounting Feature |
|
RADIAL MOUNT
|
Output Power-Nom |
|
12 mW
|
Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
NO
|
Viewing Angle |
|
12 deg
|
|
|
|
Compare IRL81A with alternatives
Compare Q68000A8000 with alternatives