IS18 vs IS08 feature comparison

IS18 Hutson Industries

Buy Now Datasheet

IS08 Hutson Industries

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Part Package Code SFM SFM
Package Description Flange Mount, R-Psfm-T3 To-220, 3 Pin
Pin Count 3 3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection Isolated Isolated
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 200 V/Us 200 V/Us
DC Gate Trigger Current-Max 25 Ma 25 Ma
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 30 Ma 30 Ma
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.5 Ma 0.5 Ma
Non-Repetitive Pk On-state Cur 80 A 80 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A 8000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA 500 µA
Repetitive Peak Off-state Voltage 100 V 50 V
Repetitive Peak Reverse Voltage 100 V 50 V
Surface Mount No No
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Trigger Device Type Scr Scr
Base Number Matches 1 1