IS25LP016D-JMLE vs IS25LQ016B-JGLV feature comparison

IS25LP016D-JMLE Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LQ016B-JGLV Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description SOP, SOP16,.4 TBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 40 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK) 133 MHz 104 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PBGA-B24
JESD-609 Code e3
Length 10.31 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 24
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TBGA
Package Equivalence Code SOP16,.4 BGA24,4X6,40
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Seated Height-Max 2.65 mm 1.2 mm
Serial Bus Type QSPI QSPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin (Sn)
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Type NOR TYPE NOR TYPE
Width 7.49 mm 6 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare IS25LP016D-JMLE with alternatives

Compare IS25LQ016B-JGLV with alternatives