IS25LP016D-JMLE-TR
vs
SST26VF016-80-5I-QAE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
SILICON INTEGRATED SYSTEMS CORP
|
Package Description |
SOP,
|
HVSON,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
12 Weeks
|
|
Date Of Intro |
2018-06-22
|
|
Clock Frequency-Max (fCLK) |
133 MHz
|
80 MHz
|
Data Retention Time-Min |
20
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-N8
|
Length |
10.31 mm
|
6 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Number of Words |
2097152 words
|
16777216 words
|
Number of Words Code |
2000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
2MX8
|
16MX1
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
3 V
|
2.7 V
|
Seated Height-Max |
2.65 mm
|
0.8 mm
|
Serial Bus Type |
QSPI
|
|
Standby Current-Max |
0.00002 A
|
|
Supply Current-Max |
0.025 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
7.49 mm
|
5 mm
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
SON
|
Pin Count |
|
8
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare IS25LP016D-JMLE-TR with alternatives
Compare SST26VF016-80-5I-QAE with alternatives