IS49NLC18320-25EB
vs
GS4576C18L-25IT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
GSI TECHNOLOGY
|
Part Package Code |
BGA
|
BGA
|
Package Description |
11 X 18.50 MM, FBGA-144
|
TFBGA,
|
Pin Count |
144
|
144
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.32
|
8542.32.00.32
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Access Time-Max |
2.5 ns
|
|
Additional Feature |
AUTO REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
400 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PBGA-B144
|
R-PBGA-B144
|
Length |
18.5 mm
|
18.5 mm
|
Memory Density |
603979776 bit
|
603979776 bit
|
Memory IC Type |
DDR DRAM
|
DDR DRAM
|
Memory Width |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
144
|
144
|
Number of Words |
33554432 words
|
33554432 words
|
Number of Words Code |
32000000
|
32000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
32MX18
|
32MX18
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TBGA
|
TFBGA
|
Package Equivalence Code |
BGA144,12X18,40/32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sequential Burst Length |
2,4,8
|
|
Standby Current-Max |
0.053 A
|
|
Supply Current-Max |
0.98 mA
|
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
Self Refresh |
|
YES
|
|
|
|
Compare IS49NLC18320-25EB with alternatives
Compare GS4576C18L-25IT with alternatives