IS61VF204818A-7.5B3I vs HM6AEB18202BPL50 feature comparison

IS61VF204818A-7.5B3I Integrated Silicon Solution Inc

Buy Now Datasheet

HM6AEB18202BPL50 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC RENESAS ELECTRONICS CORP
Part Package Code BGA BGA
Package Description 13 X 15 MM, PLASTIC, BGA-165 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165
Pin Count 165 165
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7.5 ns 0.45 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 117 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e0 e0
Length 15 mm 17 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type CACHE SRAM DDR SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX18 2MX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.46 mm
Standby Current-Max 0.145 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.35 mA
Supply Voltage-Max (Vsup) 2.625 V 1.9 V
Supply Voltage-Min (Vsup) 2.375 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 15 mm
Base Number Matches 1 1

Compare IS61VF204818A-7.5B3I with alternatives

Compare HM6AEB18202BPL50 with alternatives