IS80C32-16 vs AT80C52X2ZZZ-SLSUV feature comparison

IS80C32-16 Temic Semiconductors

Buy Now Datasheet

AT80C52X2ZZZ-SLSUV Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEMIC SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051
Clock Frequency-Max 16 MHz 60 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 0 8192
ROM Programmability ROM LESS MROM
Speed 16 MHz 60 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Package Description GREEN, PLASTIC, LCC-44
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Length 16.55 mm
Moisture Sensitivity Level 2
On Chip Program ROM Width 8
Seated Height-Max 4.57 mm
Width 16.55 mm

Compare IS80C32-16 with alternatives

Compare AT80C52X2ZZZ-SLSUV with alternatives