IXFN27N80 vs IXFN25N90 feature comparison

IXFN27N80 IXYS Corporation

Buy Now Datasheet

IXFN25N90 IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP IXYS CORP
Package Description MINIBLOC-4 FLANGE MOUNT, R-PUFM-X4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED AVALANCHE RATED
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 900 V
Drain Current-Max (ID) 27 A 25 A
Drain-source On Resistance-Max 0.3 Ω 0.33 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PUFM-X4 R-PUFM-X4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 520 W
Power Dissipation-Max (Abs) 520 W 600 W
Pulsed Drain Current-Max (IDM) 108 A 100 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Avalanche Energy Rating (Eas) 3000 mJ
Reference Standard UL RECOGNIZED

Compare IXFN27N80 with alternatives

Compare IXFN25N90 with alternatives