J085PS2N15BPA
vs
FDS-PV2APS4
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
|
compliant
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.615 inch
|
Body Length |
|
1.141 inch
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
YES
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
#4-40
|
Mounting Option 2 |
|
CLINCH NUT
|
Mounting Type |
|
CABLE
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Shell Size |
|
2/A
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
15
|
Base Number Matches |
|
1
|
|
|
|
Compare FDS-PV2APS4 with alternatives