J174 vs J175 feature comparison

J174 Motorola Semiconductor Products

Buy Now Datasheet

J175 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
ECCN Code EAR99 EAR99
Configuration Single Single
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 85 Ω 125 Ω
FET Technology Junction Junction
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Depletion Mode Depletion Mode
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Polarity/Channel Type P-Channel P-Channel
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form Wire Through-Hole
Terminal Position Bottom Bottom
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 25 25
Rohs Code No
Package Description Cylindrical, O-Pbcy-T3
Reach Compliance Code Unknown
Feedback Cap-Max (Crss) 5.5 Pf