J506
vs
CCL1500
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICONIX INC
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
DO-35
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
330000 Ω
|
450000 Ω
|
JESD-609 Code |
e0
|
e0
|
Limiting Voltage-Max |
2.5 V
|
2 V
|
Power Dissipation-Max |
0.35 W
|
0.6 W
|
Regulation Current-Nom (Ireg) |
1.4 mA
|
1.5 mA
|
Rep Pk Reverse Voltage-Max |
50 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
2
|
11
|
Pbfree Code |
|
No
|
Package Description |
|
DO-35, 2 PIN
|
HTS Code |
|
8541.10.00.70
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Technology |
|
FIELD EFFECT
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare J506 with alternatives
Compare CCL1500 with alternatives