J506
vs
J506-TO-92
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
SILICONIX INC
|
LINEAR INTEGRATED SYSTEMS INC
|
Part Package Code |
TO-92
|
TO-92
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
330000 Ω
|
|
JESD-609 Code |
e0
|
e3
|
Limiting Voltage-Max |
2.5 V
|
1.1 V
|
Power Dissipation-Max |
0.35 W
|
0.36 W
|
Regulation Current-Nom (Ireg) |
1.4 mA
|
1.4 mA
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
O-PBCY-T2
|
HTS Code |
|
8541.10.00.70
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
O-PBCY-T2
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
135 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Technology |
|
FIELD EFFECT
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare J506 with alternatives
Compare J506-TO-92 with alternatives