J506L
vs
CCL1500TR-RECU
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-92
|
DO-35
|
Package Description |
PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN
|
O-LALF-W2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
JEDEC-95 Code |
TO-226AA
|
DO-35
|
JESD-30 Code |
O-PBCY-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e0
|
Limiting Voltage-Max |
2.5 V
|
2 V
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
LONG FORM
|
Power Dissipation-Max |
0.35 W
|
0.6 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulation Current-Nom (Ireg) |
1.4 mA
|
1.5 mA
|
Rep Pk Reverse Voltage-Max |
50 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Technology |
FIELD EFFECT
|
FIELD EFFECT
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
AXIAL
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare J506L with alternatives
Compare CCL1500TR-RECU with alternatives