JAN1N5619US
vs
1N5619USS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SENSITRON SEMICONDUCTOR
|
Package Description |
HERMETIC SEALED, GLASS PACKAGE-2
|
O-MELF-N2
|
Reach Compliance Code |
compliant
|
compliant
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.6 V
|
|
JESD-30 Code |
O-LELF-R2
|
O-MELF-N2
|
Non-rep Pk Forward Current-Max |
25 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/429J
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
|
Reverse Recovery Time-Max |
0.25 µs
|
0.25 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare JAN1N5619US with alternatives
Compare 1N5619USS with alternatives