JAN2N5154U3
vs
JANSF2N5154
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-30 Code |
R-XDSO-N3
|
O-MBCY-W3
|
Number of Terminals |
3
|
3
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Qualified
|
Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Package Description |
|
TO-39, 3 PIN
|
HTS Code |
|
8541.21.00.95
|
Factory Lead Time |
|
22 Weeks
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
2 A
|
Collector-Base Capacitance-Max |
|
250 pF
|
Collector-Emitter Voltage-Max |
|
80 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
40
|
JEDEC-95 Code |
|
TO-205AD
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation Ambient-Max |
|
1 W
|
Power Dissipation-Max (Abs) |
|
10 W
|
Reference Standard |
|
MIL-19500; RH - 300K Rad(Si)
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
1500 ns
|
Turn-on Time-Max (ton) |
|
500 ns
|
VCEsat-Max |
|
1.5 V
|
|
|
|
Compare JAN2N5154U3 with alternatives
Compare JANSF2N5154 with alternatives