JAN2N5547 vs SI6966DQ-T1-E3 feature comparison

JAN2N5547 Solitron Devices Inc

Buy Now Datasheet

SI6966DQ-T1-E3 Vishay Siliconix

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SOLITRON DEVICES INC VISHAY SILICONIX
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 6 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TSSOP
Package Description TSSOP-8
Pin Count 8
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 4 A
Drain-source On Resistance-Max 0.03 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare JAN2N5547 with alternatives

Compare SI6966DQ-T1-E3 with alternatives