JAN2N6341 vs SFT6341/3TX feature comparison

JAN2N6341 Silicon Transistor Corporation

Buy Now Datasheet

SFT6341/3TX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON TRANSISTOR CORP SOLID STATE DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 25 A
Collector-Emitter Voltage-Max 150 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 12
JEDEC-95 Code TO-204 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 200 W 200 W
Qualification Status Not Qualified
Reference Standard MIL MIL-19500
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 9 1
Package Description FLANGE MOUNT, O-MBFM-P2
Collector-Base Capacitance-Max 300 pF
Fall Time-Max (tf) 250 ns
Operating Temperature-Min -65 °C
Rise Time-Max (tr) 300 ns
Transistor Application SWITCHING
Turn-off Time-Max (toff) 1250 ns
VCEsat-Max 1.8 V

Compare JAN2N6341 with alternatives

Compare SFT6341/3TX with alternatives