JAN2N689
vs
JAN2N689
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
SEMITRONICS CORP
|
Part Package Code |
TO-208AA
|
TO-48
|
Package Description |
POST/STUD MOUNT, O-MUPM-D2
|
POST/STUD MOUNT, O-MUPM-D2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
80 mA
|
40 mA
|
JEDEC-95 Code |
TO-208AA
|
TO-48
|
JESD-30 Code |
O-MUPM-D2
|
O-MUPM-D2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/108G
|
MIL-19500/108
|
Repetitive Peak Off-state Voltage |
500 V
|
500 V
|
Repetitive Peak Reverse Voltage |
500 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
5
|
1
|
Case Connection |
|
ANODE
|
DC Gate Trigger Voltage-Max |
|
3 V
|
Holding Current-Max |
|
50 mA
|
Leakage Current-Max |
|
3 mA
|
Non-Repetitive Pk On-state Cur |
|
150 A
|
On-state Current-Max |
|
16000 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-60 °C
|
RMS On-state Current-Max |
|
25 A
|
|
|
|
Compare JAN2N689 with alternatives
Compare JAN2N689 with alternatives