Part Details for JAN2N689 by Microsemi Corporation
Overview of JAN2N689 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N689
JAN2N689 CAD Models
JAN2N689 Part Data Attributes:
|
JAN2N689
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N689
Microsemi Corporation
Silicon Controlled Rectifier, 500V V(DRM), 500V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-208AA | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/108G | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N689
This table gives cross-reference parts and alternative options found for JAN2N689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16RIA60 | Silicon Controlled Rectifier, 35A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Semiconductors | JAN2N689 vs 16RIA60 |
16RIA60PBF | Silicon Controlled Rectifier, 35A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | International Rectifier | JAN2N689 vs 16RIA60PBF |
JANTX2N690 | Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | JAN2N689 vs JANTX2N690 |
2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | Central Semiconductor Corp | JAN2N689 vs 2N689 |
16RIA60 | Silicon Controlled Rectifier, 35A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Sfernice | JAN2N689 vs 16RIA60 |
JAN2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | JAN2N689 vs JAN2N689 |
JAN2N690 | Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | JAN2N689 vs JAN2N690 |
JANTX2N689 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | JAN2N689 vs JANTX2N689 |
2N690 | 25A, 600V, SCR, TO-48 | STMicroelectronics | JAN2N689 vs 2N690 |
16RIA60 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | JAN2N689 vs 16RIA60 |