JANHCE1N5806
vs
JANS1N5806
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT COMPONENTS
|
MICROSS COMPONENTS
|
Package Description |
DIE-1
|
HERMETIC SEALED, G111, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Application |
FAST RECOVERY
|
SUPER FAST SOFT RECOVERY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
S-XUUC-N1
|
E-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
2
|
Output Current-Max |
2.5 A
|
1.3 A
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
SQUARE
|
ELLIPTICAL
|
Package Style |
UNCASED CHIP
|
LONG FORM
|
Qualification Status |
Qualified
|
Qualified
|
Reverse Recovery Time-Max |
0.025 µs
|
0.025 µs
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
AXIAL
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
36 Weeks
|
Case Connection |
|
ISOLATED
|
Forward Voltage-Max (VF) |
|
0.875 V
|
Non-rep Pk Forward Current-Max |
|
35 A
|
Operating Temperature-Max |
|
175 °C
|
Reference Standard |
|
MIL-19500/477
|
Rep Pk Reverse Voltage-Max |
|
150 V
|
|
|
|
Compare JANHCE1N5806 with alternatives
Compare JANS1N5806 with alternatives