JANS1N5283-1
vs
JANTXV1N5283-1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROMETRICS INC
|
Part Package Code |
DO-7
|
|
Package Description |
DO-35, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-XALF-W2
|
|
JESD-609 Code |
e0
|
|
Limiting Voltage-Max |
1 V
|
1 V
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Power Dissipation-Max |
0.5 W
|
0.6 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/463
|
|
Regulation Current-Nom (Ireg) |
0.22 mA
|
0.22 mA
|
Surface Mount |
NO
|
NO
|
Technology |
FIELD EFFECT
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
8
|
9
|
Dynamic Impedance-Min |
|
25000000 Ω
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
|
|
|
Compare JANS1N5283-1 with alternatives