JANS1N5295-1 vs JANTXV1N5295 feature comparison

JANS1N5295-1 VPT Components

Buy Now Datasheet

JANTXV1N5295 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH SOURCE IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
Limiting Voltage-Max 1.25 V 1.25 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Regulation Current-Nom (Ireg) 0.82 mA 0.82 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-LALF-W2
Knee Impedance-Max 290000 Ω

Compare JANS1N5295-1 with alternatives

Compare JANTXV1N5295 with alternatives