JANS1N6158
vs
1N6158
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
SEMTECH CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
METALLURGICALLY BONDED
|
LOW IMPEDANCE
|
Breakdown Voltage-Min |
42.47 V
|
42.3 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-XALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
7.5 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/516
|
|
Rep Pk Reverse Voltage-Max |
35.8 V
|
35.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
4
|
26
|
Rohs Code |
|
No
|
Package Description |
|
HERMETIC SEALED PACKAGE-2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Breakdown Voltage-Nom |
|
47 V
|
Clamping Voltage-Max |
|
61.7 V
|
|
|
|
Compare JANS1N6158 with alternatives
Compare 1N6158 with alternatives