JANS1N6328US
vs
JAN1N6328US
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BKC SEMICONDUCTORS INC
|
VPT COMPONENTS
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
10 Ω
|
10 Ω
|
JESD-30 Code |
O-MELF-R2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Package Body Material |
METAL
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/533
|
MIL-PRF-19500; MIL-STD-750
|
Reference Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
8.5 mA
|
8.5 mA
|
Base Number Matches |
1
|
3
|
Package Description |
|
MELF-2
|
Additional Feature |
|
HIGH RELIABILITY
|
Knee Impedance-Max |
|
600 Ω
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
11 V
|
Voltage Temp Coeff-Max |
|
12.6 mV/°C
|
|
|
|
Compare JANS1N6328US with alternatives
Compare JAN1N6328US with alternatives