Part Details for JANS1N6328US by Bkc Semiconductors Inc
Overview of JANS1N6328US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6328US
JANS1N6328US CAD Models
JANS1N6328US Part Data Attributes:
|
JANS1N6328US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6328US
Bkc Semiconductors Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/533 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for JANS1N6328US
This table gives cross-reference parts and alternative options found for JANS1N6328US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6328US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANS1N6328US vs JANS1N6328US |
1N6328US | Zener Diode | MACOM | JANS1N6328US vs 1N6328US |
SS6328U | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs SS6328U |
1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6328US vs 1N6328US |
JANTX1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs JANTX1N6328US |
JANS1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | VPT Components | JANS1N6328US vs JANS1N6328US |
JAN1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N6328US vs JAN1N6328US |
1N6328USE3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | JANS1N6328US vs 1N6328USE3 |
1N6328US | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANS1N6328US vs 1N6328US |
JANS1N6328U | Zener Diode, 15V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANS1N6328US vs JANS1N6328U |