JANTX1N5291-1 vs JANTXV1N5291 feature comparison

JANTX1N5291-1 Microchip Technology Inc

Buy Now Datasheet

JANTXV1N5291 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description DO-35, 2 PIN O-LALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 1900000 Ω
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.1 V 1.1 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500
Regulation Current-Nom (Ireg) 0.56 mA 0.56 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 6
ECCN Code EAR99
HTS Code 8541.10.00.70
Knee Impedance-Max 560000 Ω

Compare JANTX1N5291-1 with alternatives

Compare JANTXV1N5291 with alternatives