JANTX1N5619UL vs 1N5619USS feature comparison

JANTX1N5619UL Sensitron Semiconductors

Buy Now Datasheet

1N5619USS Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code MELF
Package Description O-LELF-R2 O-MELF-N2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V
JESD-30 Code O-LELF-R2 O-MELF-N2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 1
Operating Temperature-Min -65 °C

Compare JANTX1N5619UL with alternatives

Compare 1N5619USS with alternatives