JANTX4N22A
vs
JANTX4N22A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TT ELECTRONICS PLC
|
Package Description |
SIMILAR TO TO-99, 6 PIN
|
TO-78, 6 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
25%
|
25%
|
Dark Current-Max |
100000 nA
|
100 nA
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A001.A.2.B
|
HTS Code |
|
8541.40.80.00
|
Date Of Intro |
|
1993-01-01
|
Additional Feature |
|
HIGH RELIABILITY
|
Isolation Voltage-Max |
|
1000 V
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN/LEAD (SN/PB)
|
|
|
|
Compare JANTX4N22A with alternatives
Compare JANTX4N22A with alternatives