JANTX4N23
vs
JANTX4N23
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROPAC INDUSTRIES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HERMETIC SEALED, METAL PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
80%
|
|
Current Transfer Ratio-Nom |
60%
|
80%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Forward Voltage-Max |
1.3 V
|
|
Isolation Voltage-Max |
1000 V
|
1000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.3 W
|
|
Response Time-Max |
0.000015 s
|
|
Surface Mount |
NO
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare JANTX4N23 with alternatives
Compare JANTX4N23 with alternatives