There are no models available for this part yet.
Overview of JANTX4N23 by Micropac Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX4N23 by Micropac Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62529431
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-5 Tray Min Qty: 196 Package Multiple: 196 Date Code: 2225 | Americas - 196 |
|
$29.1600 | Buy Now | |
DISTI #
C1S511400003219
|
Chip1Stop | Unclassified | 384 |
|
$29.9000 | Buy Now |
CAD Models for JANTX4N23 by Micropac Industries Inc
Part Data Attributes for JANTX4N23 by Micropac Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROPAC INDUSTRIES INC
|
Package Description
|
HERMETIC SEALED, METAL PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min
|
40 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
80%
|
Current Transfer Ratio-Nom
|
60%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.04 A
|
Forward Voltage-Max
|
1.3 V
|
Isolation Voltage-Max
|
1000 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.3 W
|
Response Time-Max
|
0.000015 s
|
Surface Mount
|
NO
|
Alternate Parts for JANTX4N23
This table gives cross-reference parts and alternative options found for JANTX4N23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX4N23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, CASE 654-02, TO-78, 6 PIN | Motorola Semiconductor Products | JANTX4N23 vs 4N23 |
JANTX4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | Minco Technology Labs LLC | JANTX4N23 vs JANTX4N23 |
4N23 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | JANTX4N23 vs 4N23 |
4N23TXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics Resistors | JANTX4N23 vs 4N23TXV |
4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | TT Electronics OPTEK Technology | JANTX4N23 vs 4N23 |
JANS4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JANTX4N23 vs JANS4N23 |