JANTXM19500/52104
vs
HLMP-1520
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROPAC INDUSTRIES INC
|
BROADCOM INC
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.B
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.035 A
|
0.03 A
|
Lens Type |
CLEAR
|
MICROTINTED NONDIFFUSED
|
Mounting Feature |
PANEL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-65 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
13.589 mm
|
4.445 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
570 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
|
45 deg
|
Base Number Matches |
2
|
6286
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
22 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e3
|
Luminous Intensity-Nom |
|
22.0 mcd
|
Size |
|
3 mm
|
T-code |
|
T-1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare JANTXM19500/52104 with alternatives
Compare HLMP-1520 with alternatives