JANTXM19500/52104
vs
JANM19500/52103
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROPAC INDUSTRIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.B
|
3A001.A.2.B
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.035 A
|
0.035 A
|
Lens Type |
CLEAR
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
13.589 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
570 nm
|
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
IC COMPATIBLE
|
|
|
|
Compare JANTXM19500/52104 with alternatives
Compare JANM19500/52103 with alternatives