JANTXV1N5297 vs JANTX1N5297 feature comparison

JANTXV1N5297 Motorola Mobility LLC

Buy Now Datasheet

JANTX1N5297 CRYSTALONICS Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC CRYSTALONICS INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-204AA DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 205000 Ω
Limiting Voltage-Max 1.35 V 1.35 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 1 mA 1 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Part Package Code DO-7
Pin Count 2

Compare JANTXV1N5297 with alternatives

Compare JANTX1N5297 with alternatives