JANTXV1N5297 vs 1N5297 feature comparison

JANTXV1N5297 Motorola Semiconductor Products

Buy Now Datasheet

1N5297 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC AEROFLEX/MICROMETRICS
Package Description O-LALF-W2 GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-204AA DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 205000 Ω
Limiting Voltage-Max 1.35 V 1.35 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 1 mA 1 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 12
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
JESD-609 Code e0
Reference Standard MIL-19500/463
Terminal Finish TIN LEAD

Compare JANTXV1N5297 with alternatives

Compare 1N5297 with alternatives