JANTXV1N5299 vs JANHCA1N5299 feature comparison

JANTXV1N5299 Cobham PLC

Buy Now Datasheet

JANHCA1N5299 Compensated Devices Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KNOX SEMICONDUCTORS INC COMPENSATED DEVICES INC
Part Package Code DO-7
Package Description O-LALF-W2 HERMETIC SEALED, DIE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 640000 Ω
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 S-XXUC-N2
JESD-609 Code e0
Knee Impedance-Max 155000 Ω
Limiting Voltage-Max 1.45 V 1.45 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463 MIL-19500/463G
Regulation Current-Nom (Ireg) 1.2 mA 1.2 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Base Number Matches 6 4

Compare JANTXV1N5299 with alternatives

Compare JANHCA1N5299 with alternatives