JANTXV1N5314
vs
1N5314
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
O-LALF-W2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
JEDEC-95 Code |
DO-204AA
|
|
JESD-30 Code |
O-LALF-W2
|
|
Knee Impedance-Max |
12000 Ω
|
|
Limiting Voltage-Max |
2.9 V
|
2.9 V
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Power Dissipation-Max |
0.6 W
|
0.6 W
|
Qualification Status |
Not Qualified
|
|
Regulation Current-Nom (Ireg) |
4.7 mA
|
4.7 mA
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Technology |
FIELD EFFECT
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
6
|
25
|
Rohs Code |
|
No
|
Dynamic Impedance-Min |
|
235000 Ω
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare JANTXV1N5314 with alternatives