JANTXV1N6125AUS
vs
JANTX1N6125AUS
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SEMTECH CORP
|
SEMTECH CORP
|
Package Description |
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Min |
58.9 V
|
58.9 V
|
Breakdown Voltage-Nom |
62 V
|
62 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
89 V
|
89 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-XELF-N2
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.5 W
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/516
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max |
47.1 V
|
47.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
30 Weeks
|
|
|
|
Compare JANTXV1N6125AUS with alternatives
Compare JANTX1N6125AUS with alternatives