JANTXV1N6137A
vs
JANTXV1N6137A
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
SEMTECH CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
1999-07-20
|
|
Breakdown Voltage-Min |
190 V
|
180 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
273 V
|
273 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
GLASS
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max |
152 V
|
152 V
|
Reverse Current-Max |
1 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
2
|
Package Description |
|
HERMETIC SEALED PACKAGE-2
|
Pin Count |
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Breakdown Voltage-Nom |
|
200 V
|
Power Dissipation-Max |
|
1.5 W
|
|
|
|
Compare JANTXV1N6137A with alternatives
Compare JANTXV1N6137A with alternatives