JANTXV1N7052UR-1
vs
JANS1N7052UR-1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
50000 Ω
|
50000 Ω
|
Limiting Voltage-Max |
5.4 V
|
5.4 V
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Regulation Current-Nom (Ireg) |
7.5 mA
|
7.5 mA
|
Rep Pk Reverse Voltage-Max |
60 V
|
60 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
32 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
|
|
|
Compare JANTXV1N7052UR-1 with alternatives
Compare JANS1N7052UR-1 with alternatives