JS-1001-04P(GD)R
vs
JS-1001-04(GKD)BU
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.40
|
8536.69.40.40
|
| Body Breadth |
0.226 Inch
|
0.226 Inch
|
| Body Depth |
0.275 Inch
|
0.275 Inch
|
| Body Length |
0.492 Inch
|
0.492 Inch
|
| Body/Shell Style |
Receptacle
|
Receptacle
|
| Connector Type |
Board Connector
|
Board Connector
|
| Contact Finish Mating |
Au
|
Au
|
| Contact Gender |
Male
|
Male
|
| Contact Material |
Brass
|
Brass
|
| Contact Pattern |
Rectangular
|
Rectangular
|
| Contact Resistance |
20 MΩ
|
20 MΩ
|
| Contact Style |
Sq Pin-Skt
|
Sq Pin-Skt
|
| Dielectric Withstanding Voltage |
1000vac V
|
1000vac V
|
| Filter Feature |
No
|
No
|
| Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
| Insulator Color |
Red
|
Blue
|
| Mating Contact Pitch |
0.098 Inch
|
0.098 Inch
|
| Mixed Contacts |
No
|
No
|
| Mounting Option 1 |
Locking
|
Locking
|
| Mounting Style |
Straight
|
Straight
|
| Mounting Type |
Board
|
Board
|
| Number Of Connectors |
One
|
One
|
| Number Of PCB Rows |
1
|
1
|
| Number of Rows Loaded |
1
|
1
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-25 °C
|
-25 °C
|
| PCB Contact Pattern |
Rectangular
|
Rectangular
|
| Polarization Key |
Polarized Housing
|
Polarized Housing
|
| Rated Current (Signal) |
3 A
|
3 A
|
| Reference Standard |
Ul
|
Ul
|
| Terminal Pitch |
2.4892 Mm
|
2.4892 Mm
|
| Termination Type |
Solder
|
Solder
|
| Total Number of Contacts |
4
|
4
|
| Base Number Matches |
1
|
1
|
|
|
|