K22-E9P-N30
vs
DE09PL2330
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
KYCON INC
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
GNDING BRACKETS
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.488 inch
|
0.5 inch
|
Body Length |
1.213 inch
|
1.213 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Insertion Force-Max |
2.502 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mounting Option 1 |
#4-40
|
#4-40
|
Mounting Option 2 |
THREADED
|
JACKSCREW
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.8448 mm
|
2.8448 mm
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Terminal Length |
0.125 inch
|
0.11 inch
|
Terminal Pitch |
2.7686 mm
|
2.7686 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Withdrawl Force-Min |
1.112 N
|
1.946 N
|
Base Number Matches |
1
|
1
|
MIL Conformance |
|
YES
|
|
|
|
Compare K22-E9P-N30 with alternatives
Compare DE09PL2330 with alternatives